TE Connectivity 1437504-4 technical specifications.
| Body Material | Teflon |
| Package/Case | TO-5 |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | TRANSISTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.