TE Connectivity 1437508-6 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Diameter | 10.4mm |
| Height | 9.58mm |
| Lead Free | Lead Free |
| Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8058 |
| Termination | Solder |
| Thickness | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437508-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.