TE Connectivity 1437531-1 technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437531-1 to view detailed technical specifications.
No datasheet is available for this part.