TE Connectivity 1437535-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 3.43mm |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 7.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437535-8 to view detailed technical specifications.
No datasheet is available for this part.