
28-position, 2-row straight female DIP socket connector with 2.54mm pitch. Features gold-plated copper contacts and a thermoplastic body with polyester insulation. Rated for 3A current and operates between -55°C and 125°C. Through-hole mounting with solder termination. UL approved and UL94 V-0 flammability rated.
TE Connectivity 1437538-3 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1437538-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.