The ASF Series 4PDT On-On Switch is a through hole mount component with a maximum current rating of 300mA and a maximum voltage rating of 115V AC. It has a mechanical life of 15000 cycles and an electrical life of 15000 cycles. The switch has a throw configuration of 4PDT and a switch travel of 2.54mm. It is available in a package quantity of 29 and is packaged in rail/tube packaging.
TE Connectivity 1437582-2 technical specifications.
| Actuator Color | Natural |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| Length | 17.79mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Operating Force | 800gf |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437582-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.