TE Connectivity 1437606-3 technical specifications.
| Package/Case | SMC |
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437606-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.