TE Connectivity 1437629-3 technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437629-3 to view detailed technical specifications.
No datasheet is available for this part.