2-position, straight, through-hole mounted barrier strip connector with a 0.325-inch pitch. Features 20A current rating per contact, 150V voltage rating, and accepts wire gauges from 14AWG to 22AWG. Constructed with a black nylon housing and steel terminals with zinc finish, this connector is UL94 V-0 flammability rated and compliant with UL and CSA approvals. It is lead-free, RoHS compliant, and suitable for bulk packaging.
TE Connectivity 1437648-2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437648-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.