TE Connectivity 1437664-4 technical specifications.
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Length | 20.54mm |
| Material | PA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 16.51mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437664-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.