General purpose terminal block featuring 5 positions and 5 circuits. Rated for 300V and 20A per contact, this straight, cable mountable block utilizes screw termination with a zinc-plated copper alloy terminal. Constructed from black UL94 V-0 rated thermoplastic insulation, it offers a 9.53mm pitch and accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 1437665-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.936inch |
| Max Current Rating | 20A |
| Mount | Through Hole, Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437665-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.