3-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 8.26mm pitch. Features steel and copper alloy contacts with tin plating, rated for 20A current and 150V voltage. The black nylon housing offers UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 1437667-7 technical specifications.
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 26.41mm |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437667-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.