TE Connectivity 1437684-7 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 10A |
| Depth | 69.85mm |
| Lead Free | Contains Lead |
| Length | 53.34mm |
| Max Operating Temperature | 120°C |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 2M, Buchanan |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437684-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.