TE Connectivity 1437719-5 technical specifications.
| Contact Gender | Female |
| ELV | Compliant |
| Length | 8mm |
| Material | Brass |
| Package Quantity | 250 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRIAD01 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437719-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.