TE Connectivity 1437719-8 technical specifications.
| Package/Case | 0500 |
| ELV | Compliant |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 250 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRIAD™01 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437719-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.