
5-position, female socket circular connector for panel mount applications. Features gold-plated brass contacts with a 3A current rating and 60V voltage rating. Constructed with PBT insulation and body material, offering a straight, solder termination. Rated IP65 for water and dust resistance, operating between -40°C and 80°C.
TE Connectivity 1437720-3 technical specifications.
| Assembly Length | 17.7mm |
| Body Material | PBT, Polybutylene |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437720-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.