Automotive-grade, 50-position, straight, male wire housing for signal applications. This hybrid connector system features a black housing, a 2.54mm pitch, and is sealable with accessories. Designed for crimp termination, it operates within a temperature range of -40°C to 125°C and offers a 0.059-inch mating tab width.
TE Connectivity 1438129-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 32.7mm |
| Gender | Male |
| Height | 46.5mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 40.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.203inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 2.079inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438129-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.