
TE Connectivity 1438246-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Number of Wire Entries | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438246-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
