TE Connectivity 1438254-1 technical specifications.
| Body Material | Aluminium |
| Depth | 8.76mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.235inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Aluminium |
| Package Quantity | 15000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.