2-position, single-row wire housing for signal applications. Features a 2.54mm pitch and female socket contact type, designed for crimp termination. This black, cable-mount connector system offers wire-to-wire connectivity and is sealable. Constructed with UL94 HB flammability rating and a 0.64 series designation.
TE Connectivity 1438426-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.389inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.61mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 0.64 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.6476inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.