TE Connectivity 1438426-3 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.389inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 20.61mm |
| Mating Tab Width | 0.025inch |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 0.6476inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438426-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.