TE Connectivity 1438887-3 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Height | 11.45mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 0.841inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Sealable | No (Without) |
| Width | 0.455inch |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1438887-3 to view detailed technical specifications.
No datasheet is available for this part.