
Contact PIN Crimp ST Cable Mount Automotive
TE Connectivity 1438890-7 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 10.72 |
| Product Depth (mm) | 1.98 |
| Product Height (mm) | 1.99 |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 1A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1438890-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.