
Automotive-grade 5-position, single-row wire housing for straight, cable-mount applications. Features a PBT body material, black housing color, and a 2.54mm pitch. Designed for signal circuit applications with a Crimp termination type and a maximum operating temperature of 212°C. This hybrid connector is RoHS and ELV compliant.
TE Connectivity 1438992-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 21.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.368inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 0.858inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS, MPQ |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
