
This 5-position, single-row wire-to-device socket housing features a PBT body material and a white color for signal circuit applications. With a 2.54mm pitch and dimensions of 0.858 inches length, 0.368 inches height, and 9.35mm width, it accommodates a 0.11-inch mating tab width. Operating within a temperature range of -40°C to 212°C, this hybrid, serviceable connector is UL94 HB flammability rated and compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.368inch |
| Housing Color | White |
| Hybrid Connector | Yes |
| Length | 0.858inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 9.35mm |
| RoHS | Compliant |
