8-position, 2-row wire-to-wire connector housing with a 6mm pitch, designed for straight, cable mounting. Features a black, UL94 V-2 flammability rated housing with a 24mm height, 1.421-inch length, and 0.433-inch width. This polarized, signal application connector system accepts mating tabs of 0.11-inch width and operates within a temperature range of -40°C to 85°C. It is RoHS and ELV compliant.
TE Connectivity 144172-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 24mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.421inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.