
Eight-position, two-row wire housing for signal applications, featuring a 6mm pitch and straight orientation. This natural colored, cable mount connector system utilizes female socket contacts for wire-to-wire termination via crimp. Designed for automotive environments, it operates within a -40°C to 85°C temperature range and is UL94 V-2 flammability rated.
TE Connectivity 144172-4 technical specifications.
| Package/Case | Module |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.421inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144172-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.