Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper with tin plating, it supports wire gauges from 12 to 17 AWG and has an insulation diameter of 0.118 inches. Operating temperature range is -40°C to 212°C. This unshielded, non-sealable component is supplied on tape and reel packaging.
TE Connectivity 144181-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.3mm |
| Insulation Diameter | 0.118inch |
| Length | 22mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144181-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.