
Eight-position, straight, cable mount wire housing with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 3A current and 1kV operating voltage. The blue housing has a height of 8mm and accommodates discrete wires with an insulation diameter up to 1.2mm, suitable for 24AWG wire. Operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. This RoHS and ELV compliant component is supplied in a rail/tube package.
TE Connectivity 144273-8 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Length | 21.12mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1kV |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144273-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
