TE Connectivity 1443996-2 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Housing Color | Black |
| Material | PBT, Polybutylene |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1443996-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.