TE Connectivity 1443996-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Component |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 60 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1443996-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.