TE Connectivity 1443998-1 technical specifications.
| Color | Natural |
| Height | 2.36mm |
| Length | 0.33inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1443998-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.