Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 17 to 22 AWG, with a maximum insulation diameter of 2.15mm. Constructed from copper alloy with tin plating, this contact operates within a temperature range of -40°C to 212°C. Packaged in tape and reel for automated assembly.
TE Connectivity 144431-1 technical specifications.
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.1mm |
| Insulation Diameter | 2.15mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144431-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.