Two-position, single-row wire-to-wire connector housing with a 5mm pitch, designed for signal applications. This straight, cable-mount housing features a brown color and is polarized for secure mating. It supports a current rating suitable for automotive environments and operates within a temperature range of -40°C to 212°C. The housing is UL94 V-2 flammability rated and is RoHS and ELV compliant.
TE Connectivity 144471-1 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.728inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 24.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.