Two-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a yellow, female, cable mount design with a single row and two terminals. Operates within a -40°C to 212°C temperature range, offering crimp termination and a UL94 V-2 flammability rating. This polarized, sealable connector is ELV and RoHS compliant.
TE Connectivity 144473-4 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 1.008inch |
| Hybrid Connector | No |
| Length | 1.15inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144473-4 to view detailed technical specifications.
No datasheet is available for this part.