Two-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a grey, UL94 V-2 flammability rating, and is sealable with a female gender. Designed for cable mounting with a 0.11-inch mating tab width, operating between -40°C and 212°C. This polarized, serviceable crimp termination housing is ELV and RoHS compliant.
TE Connectivity 144473-7 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 1.008inch |
| Hybrid Connector | No |
| Length | 1.15inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144473-7 to view detailed technical specifications.
No datasheet is available for this part.