Automotive-grade wire housing for signal applications, featuring a 2-position, 5mm pitch design. This white, free-hanging connector system utilizes female socket contacts for crimp termination and supports wire-to-wire connections. It offers a sealed configuration, operating within a -40°C to 212°C temperature range, and is compliant with ELV and RoHS standards.
TE Connectivity 144473-8 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.008inch |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144473-8 to view detailed technical specifications.
No datasheet is available for this part.