Automotive wire housing for signal applications, featuring a 7-position, 5mm pitch, straight, wire-to-wire connector system. This black, free-hanging housing accepts female socket contacts and is designed for crimp termination. Operating temperature range is -40°C to 212°C, with a UL94 V-2 flammability rating. It is RoHS and ELV compliant, polarized, and sealable.
TE Connectivity 144477-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.008inch |
| Hybrid Connector | No |
| Length | 55mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144477-1 to view detailed technical specifications.
No datasheet is available for this part.