Two-position, single-row wire-to-wire receptacle housing with female socket contacts. Features a straight orientation, free-hanging mount, and a 0.118-inch pitch. Rated for 5A current and 250V AC operating voltage, with a maximum operating temperature of 221°C. Constructed from black nylon material with bronze contacts, this connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1445022-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445022-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
