Power connector with 4 positions and 4 male pin contacts, featuring a 3mm pitch and straight, through-hole termination. This black, single-port connector offers a 5A current rating and a 250V AC voltage rating, with brass contacts plated in tin and lead. Operating temperature range is -40°C to 105°C, and the housing exhibits UL94 V-0 flammability.
TE Connectivity 1445050-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.67mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 13mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4256 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Width | 3.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445050-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.