Power connector with 5 positions and 5 male pin contacts on a 3mm pitch. Features a straight, through-hole mounting orientation with a 250V AC max voltage rating and 5A current rating. Brass contacts with tin/lead plating are housed in black, UL94 V-0 rated plastic. Operating temperature range is -40°C to 105°C.
TE Connectivity 1445050-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.67mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5040 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Width | 3.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445050-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.