3-position, 3mm pitch power header connector with straight, through-hole mounting. Features brass contacts with tin/lead plating, male pin contact type, and a 5A current rating. The black housing is UL94 V-0 flammability rated. Designed for 3 terminals and 1 port, with mating retention and PCB mount alignment.
TE Connectivity 1445051-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4256 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445051-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.