9-position, 3.5mm pitch, right-angle cable mount terminal block with IDC termination. Features a 5A current rating and 250V voltage rating. Constructed with a copper alloy contact material and tin-lead plating. Blue housing, 11.8mm height, 33.5mm length, and 21.7mm width. Designed for free-hanging mounting and accommodates 22-24AWG wire.
TE Connectivity 1445075-9 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 5A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 11.8mm |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 33.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1445075-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.