3-position, 1-row wire-to-board header with a 3mm pitch. Features male pin contacts made of brass with gold plating, a 3.18mm contact post length, and a 5A current rating. This straight, through-hole mount component has a black housing and is designed for solder termination. It offers mating retention and PCB mount alignment, with a 10mm length and UL94 V-0 flammability rating.
TE Connectivity 1445084-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 266 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445084-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.