2-position, 1-port power header with 3mm pitch, featuring male pin contacts with gold plating over brass. This straight, surface-mount connector offers a 5A current rating and a 250V AC maximum voltage rating. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a -40°C to 105°C temperature range. The component supports SMD/SMT termination and includes mating retention and PCB mount alignment features.
TE Connectivity 1445087-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.67mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445087-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.