TE Connectivity 1445172-8 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | MTA-50 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445172-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.