3-position, 3.5mm pitch, right-angle, cable mount terminal block with IDC termination. Features a 5A current rating and 250V voltage rating, constructed with a copper alloy contact material and tin/lead plating. This blue, general-purpose terminal block offers a single level and row configuration, with a screw flange for secure mounting. Designed for 22-24AWG wire gauges, it measures 21.7mm in width, 11.8mm in height, and 20.5mm in length.
TE Connectivity 1445192-3 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 5A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 11.8mm |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 20.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445192-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.