6-position, 3.5mm pitch, right-angle cable mount terminal block with Insulation Displacement Connector (IDC) termination. Features a 250V voltage rating and 5A current rating per contact. Constructed with a copper alloy contact material and tin-lead plating, housed in blue. Includes a screw flange and measures 31mm in length, 21.7mm in width, and 11.8mm in height. Designed for free-hanging mounting and accepts 22-24AWG wire.
TE Connectivity 1445192-6 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 5A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 11.8mm |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 31mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Screw Flange | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1445192-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.