TE Connectivity 1445199-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 20A |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Faston 205 |
| Termination | IDC |
| Voltage | 125V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.