6-position, 2-row right-angle surface mount header with 0.8mm pitch. Features female center strip contacts made of copper alloy with gold, tin, and lead plating, rated for 1A contact current and 750mA current. Operates within a temperature range of -55°C to 85°C, with a maximum AC voltage rating of 30V. Housing is natural colored, beige, UL94 V-0 flammability rated, and includes PCB mount retention.
TE Connectivity 1445297-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Center Strip Contact |
| Current Rating | 750mA |
| Depth | 10.39mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Micro, AMP |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.